


AC0805KRX7RBBB102 | |
|---|---|
DigiKey Part Number | 311-3179-2-ND - Tape & Reel (TR) 311-3179-1-ND - Cut Tape (CT) 311-3179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7RBBB102 |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7RBBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 50 | 3,18740 Kč | 159,37 Kč |
| 100 | 2,83050 Kč | 283,05 Kč |
| 500 | 2,22956 Kč | 1 114,78 Kč |
| 1 000 | 2,04395 Kč | 2 043,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68184 Kč | 6 727,36 Kč |
| 8 000 | 1,58349 Kč | 12 667,92 Kč |
| 12 000 | 1,53424 Kč | 18 410,88 Kč |
| 20 000 | 1,47966 Kč | 29 593,20 Kč |
| 28 000 | 1,44774 Kč | 40 536,72 Kč |
| 40 000 | 1,41706 Kč | 56 682,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

