


AC0805KKX7R7BB684 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R7BB684TR-ND - Tape & Reel (TR) 13-AC0805KKX7R7BB684CT-ND - Cut Tape (CT) 13-AC0805KKX7R7BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R7BB684 |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R7BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 50 | 2,44000 Kč | 122,00 Kč |
| 100 | 2,15440 Kč | 215,44 Kč |
| 500 | 1,67312 Kč | 836,56 Kč |
| 1 000 | 1,52445 Kč | 1 524,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27752 Kč | 3 832,56 Kč |
| 6 000 | 1,19223 Kč | 7 153,38 Kč |
| 9 000 | 1,14952 Kč | 10 345,68 Kč |
| 15 000 | 1,10223 Kč | 16 533,45 Kč |
| 21 000 | 1,07459 Kč | 22 566,39 Kč |
| 30 000 | 1,04800 Kč | 31 440,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

