


AC0805KKX7R6BB225 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R6BB225TR-ND - Tape & Reel (TR) 13-AC0805KKX7R6BB225CT-ND - Cut Tape (CT) 13-AC0805KKX7R6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R6BB225 |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R6BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 50 | 4,83380 Kč | 241,69 Kč |
| 100 | 4,33400 Kč | 433,40 Kč |
| 500 | 3,48734 Kč | 1 743,67 Kč |
| 1 000 | 3,22613 Kč | 3 226,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76551 Kč | 8 296,53 Kč |
| 6 000 | 2,61527 Kč | 15 691,62 Kč |
| 9 000 | 2,54003 Kč | 22 860,27 Kč |
| 15 000 | 2,45667 Kč | 36 850,05 Kč |
| 21 000 | 2,40790 Kč | 50 565,90 Kč |
| 30 000 | 2,36102 Kč | 70 830,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

