
AC0805JRNPO0BN470 | |
|---|---|
DigiKey Part Number | 311-3131-2-ND - Tape & Reel (TR) 311-3131-1-ND - Cut Tape (CT) 311-3131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN470 |
Description | CAP CER 47PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| 50 | 1,23180 Kč | 61,59 Kč |
| 100 | 1,07150 Kč | 107,15 Kč |
| 500 | 0,80520 Kč | 402,60 Kč |
| 1 000 | 0,72280 Kč | 722,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54520 Kč | 2 180,80 Kč |
| 8 000 | 0,45081 Kč | 3 606,48 Kč |
| 12 000 | 0,42618 Kč | 5 114,16 Kč |
| 20 000 | 0,42340 Kč | 8 468,00 Kč |
| 28 000 | 0,39978 Kč | 11 193,84 Kč |
| 40 000 | 0,39822 Kč | 15 928,80 Kč |
| 48 000 | 0,39747 Kč | 19 078,56 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

