
AC0805JR-07470RL | |
|---|---|
DigiKey Part Number | YAG3791TR-ND - Tape & Reel (TR) YAG3791CT-ND - Cut Tape (CT) YAG3791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-07470RL |
Description | RES SMD 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-07470RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,52920 Kč | 13,23 Kč |
| 50 | 0,43260 Kč | 21,63 Kč |
| 100 | 0,35490 Kč | 35,49 Kč |
| 250 | 0,27968 Kč | 69,92 Kč |
| 500 | 0,23602 Kč | 118,01 Kč |
| 1 000 | 0,20221 Kč | 202,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13993 Kč | 699,65 Kč |
| 10 000 | 0,12530 Kč | 1 253,00 Kč |
| 15 000 | 0,11816 Kč | 1 772,40 Kč |
| 25 000 | 0,11047 Kč | 2 761,75 Kč |
| 35 000 | 0,10606 Kč | 3 712,10 Kč |
| 50 000 | 0,10190 Kč | 5 095,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

