
AC0805JR-071R8L | |
|---|---|
DigiKey Part Number | 311-1.8LHTR-ND - Tape & Reel (TR) 311-1.8LHCT-ND - Cut Tape (CT) 311-1.8LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-071R8L |
Description | RES SMD 1.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-071R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,79800 Kč | 19,95 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,55220 Kč | 55,22 Kč |
| 250 | 0,44348 Kč | 110,87 Kč |
| 500 | 0,38174 Kč | 190,87 Kč |
| 1 000 | 0,33261 Kč | 332,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24047 Kč | 1 202,35 Kč |
| 10 000 | 0,21922 Kč | 2 192,20 Kč |
| 15 000 | 0,20886 Kč | 3 132,90 Kč |
| 25 000 | 0,19767 Kč | 4 941,75 Kč |
| 35 000 | 0,19126 Kč | 6 694,10 Kč |
| 50 000 | 0,18521 Kč | 9 260,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

