
AC0805JR-071R8L | |
---|---|
DigiKey Part Number | 311-1.8LHTR-ND - Tape & Reel (TR) 311-1.8LHCT-ND - Cut Tape (CT) 311-1.8LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-071R8L |
Description | RES SMD 1.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-071R8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,39600 Kč | 3,96 Kč |
25 | 0,35840 Kč | 8,96 Kč |
50 | 0,31660 Kč | 15,83 Kč |
100 | 0,31040 Kč | 31,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,16997 Kč | 849,85 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |