9.76 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-079K76L

DigiKey Part Number
13-AC0805FR-079K76LTR-ND - Tape & Reel (TR)
13-AC0805FR-079K76LCT-ND - Cut Tape (CT)
13-AC0805FR-079K76LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-079K76L
Description
RES SMD 9.76K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-079K76L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,58800 Kč14,70 Kč
500,47880 Kč23,94 Kč
1000,39480 Kč39,48 Kč
2500,31160 Kč77,90 Kč
5000,26458 Kč132,29 Kč
1 0000,22741 Kč227,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15904 Kč795,20 Kč
10 0000,14302 Kč1 430,20 Kč
15 0000,13524 Kč2 028,60 Kč
25 0000,12681 Kč3 170,25 Kč
35 0000,12199 Kč4 269,65 Kč
50 0000,11744 Kč5 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč