
AC0805FR-072M2L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-072M2LTR-ND - Tape & Reel (TR) 13-AC0805FR-072M2LCT-ND - Cut Tape (CT) 13-AC0805FR-072M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-072M2L |
Description | RES SMD 2.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-072M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,58800 Kč | 14,70 Kč |
| 50 | 0,47880 Kč | 23,94 Kč |
| 100 | 0,39480 Kč | 39,48 Kč |
| 250 | 0,31160 Kč | 77,90 Kč |
| 500 | 0,26458 Kč | 132,29 Kč |
| 1 000 | 0,22741 Kč | 227,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15904 Kč | 795,20 Kč |
| 10 000 | 0,14302 Kč | 1 430,20 Kč |
| 15 000 | 0,13524 Kč | 2 028,60 Kč |
| 25 000 | 0,12681 Kč | 3 170,25 Kč |
| 35 000 | 0,12199 Kč | 4 269,65 Kč |
| 50 000 | 0,11744 Kč | 5 872,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

