
AC0805FR-072K2L | |
|---|---|
DigiKey Part Number | YAG3716TR-ND - Tape & Reel (TR) YAG3716CT-ND - Cut Tape (CT) YAG3716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-072K2L |
Description | RES SMD 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,29100 Kč | 2,91 Kč |
| 25 | 0,24120 Kč | 6,03 Kč |
| 50 | 0,19140 Kč | 9,57 Kč |
| 100 | 0,17060 Kč | 17,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10736 Kč | 536,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

