


AC0603KRX7R8BB103 | |
|---|---|
DigiKey Part Number | 311-3111-2-ND - Tape & Reel (TR) 311-3111-1-ND - Cut Tape (CT) 311-3111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,61100 Kč | 61,10 Kč |
| 500 | 0,44432 Kč | 222,16 Kč |
| 1 000 | 0,39329 Kč | 393,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30190 Kč | 1 207,60 Kč |
| 8 000 | 0,27500 Kč | 2 200,00 Kč |
| 12 000 | 0,26153 Kč | 3 138,36 Kč |
| 20 000 | 0,24662 Kč | 4 932,40 Kč |
| 28 000 | 0,23792 Kč | 6 661,76 Kč |
| 40 000 | 0,22955 Kč | 9 182,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

