


AC0603KRX7R7BB224 | |
|---|---|
DigiKey Part Number | 311-3108-2-ND - Tape & Reel (TR) 311-3108-1-ND - Cut Tape (CT) 311-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,10240 Kč | 110,24 Kč |
| 500 | 0,82690 Kč | 413,45 Kč |
| 1 000 | 0,74207 Kč | 742,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58579 Kč | 2 343,16 Kč |
| 8 000 | 0,54096 Kč | 4 327,68 Kč |
| 12 000 | 0,51851 Kč | 6 222,12 Kč |
| 20 000 | 0,49364 Kč | 9 872,80 Kč |
| 28 000 | 0,47911 Kč | 13 415,08 Kč |
| 40 000 | 0,46514 Kč | 18 605,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

