


AC0603KRX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-3032-2-ND - Tape & Reel (TR) 311-3032-1-ND - Cut Tape (CT) 311-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,08140 Kč | 108,14 Kč |
| 500 | 0,81052 Kč | 405,26 Kč |
| 1 000 | 0,72716 Kč | 727,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57346 Kč | 2 293,84 Kč |
| 8 000 | 0,52936 Kč | 4 234,88 Kč |
| 12 000 | 0,50726 Kč | 6 087,12 Kč |
| 20 000 | 0,48280 Kč | 9 656,00 Kč |
| 28 000 | 0,46850 Kč | 13 118,00 Kč |
| 40 000 | 0,45475 Kč | 18 190,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

