


AC0603KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 311-3105-2-ND - Tape & Reel (TR) 311-3105-1-ND - Cut Tape (CT) 311-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23066 Kč | 922,64 Kč |
| 8 000 | 0,22784 Kč | 1 822,72 Kč |
| 12 000 | 0,22638 Kč | 2 716,56 Kč |
| 20 000 | 0,22470 Kč | 4 494,00 Kč |
| 28 000 | 0,22369 Kč | 6 263,32 Kč |
| 40 000 | 0,22270 Kč | 8 908,00 Kč |
| 48 000 | 0,22223 Kč | 10 667,04 Kč |
| 96 000 | 0,21276 Kč | 20 424,96 Kč |
| 100 000 | 0,21205 Kč | 21 205,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,98900 Kč | 9,89 Kč |
| 50 | 0,67780 Kč | 33,89 Kč |
| 100 | 0,58310 Kč | 58,31 Kč |
| 500 | 0,42436 Kč | 212,18 Kč |
| 1 000 | 0,37553 Kč | 375,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,97800 Kč | 9,78 Kč |
| 50 | 0,67000 Kč | 33,50 Kč |
| 100 | 0,57630 Kč | 57,63 Kč |
| 500 | 0,41944 Kč | 209,72 Kč |
| 1 000 | 0,37118 Kč | 371,18 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

