


AC0603KRX7R0BB102 | |
|---|---|
DigiKey Part Number | 311-3099-2-ND - Tape & Reel (TR) 311-3099-1-ND - Cut Tape (CT) 311-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 50 | 0,82740 Kč | 41,37 Kč |
| 100 | 0,71390 Kč | 71,39 Kč |
| 500 | 0,52412 Kč | 262,06 Kč |
| 1 000 | 0,46553 Kč | 465,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36006 Kč | 1 440,24 Kč |
| 8 000 | 0,32920 Kč | 2 633,60 Kč |
| 12 000 | 0,31376 Kč | 3 765,12 Kč |
| 20 000 | 0,29666 Kč | 5 933,20 Kč |
| 28 000 | 0,28667 Kč | 8 026,76 Kč |
| 40 000 | 0,27706 Kč | 11 082,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

