


AC0603KRX7R0BB102 | |
|---|---|
DigiKey Part Number | 311-3099-2-ND - Tape & Reel (TR) 311-3099-1-ND - Cut Tape (CT) 311-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34343 Kč | 1 373,72 Kč |
| 8 000 | 0,31725 Kč | 2 538,00 Kč |
| 12 000 | 0,30424 Kč | 3 650,88 Kč |
| 20 000 | 0,29739 Kč | 5 947,80 Kč |
| 28 000 | 0,28738 Kč | 8 046,64 Kč |
| 40 000 | 0,27774 Kč | 11 109,60 Kč |
| 48 000 | 0,27319 Kč | 13 113,12 Kč |
| 96 000 | 0,26157 Kč | 25 110,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,15800 Kč | 11,58 Kč |
| 50 | 0,79140 Kč | 39,57 Kč |
| 100 | 0,68200 Kč | 68,20 Kč |
| 500 | 0,50056 Kč | 250,28 Kč |
| 1 000 | 0,44458 Kč | 444,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,14400 Kč | 11,44 Kč |
| 50 | 0,78240 Kč | 39,12 Kč |
| 100 | 0,67410 Kč | 67,41 Kč |
| 500 | 0,49476 Kč | 247,38 Kč |
| 1 000 | 0,43942 Kč | 439,42 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

