


AC0603JRX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB104TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB104CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,06000 Kč | 20,60 Kč |
| 50 | 1,45220 Kč | 72,61 Kč |
| 100 | 1,26920 Kč | 126,92 Kč |
| 500 | 0,96206 Kč | 481,03 Kč |
| 1 000 | 0,86740 Kč | 867,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62715 Kč | 2 508,60 Kč |
| 8 000 | 0,59903 Kč | 4 792,24 Kč |
| 12 000 | 0,58498 Kč | 7 019,76 Kč |
| 20 000 | 0,58142 Kč | 11 628,40 Kč |
| 28 000 | 0,56848 Kč | 15 917,44 Kč |
| 40 000 | 0,56641 Kč | 22 656,40 Kč |
| 48 000 | 0,56542 Kč | 27 140,16 Kč |
| 96 000 | 0,55011 Kč | 52 810,56 Kč |
| 100 000 | 0,54873 Kč | 54 873,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

