


AC0603JRX7R9BB103 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB103TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB103CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103J5RACAUTO | KEMET | 62 584 | 399-12983-1-ND | 2,10000 Kč | Parametric Equivalent |
| C0603S103J5RACAUTO | KEMET | 2 743 | 399-20401-1-ND | 9,87000 Kč | Parametric Equivalent |
| C0603X103J5RECAUTO | KEMET | 6 599 | 399-C0603X103J5RECAUTOCT-ND | 5,67000 Kč | Parametric Equivalent |
| GCM188R71H103JA37D | Murata Electronics | 79 167 | 490-14356-1-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 50 | 1,14640 Kč | 57,32 Kč |
| 100 | 0,99740 Kč | 99,74 Kč |
| 500 | 0,74290 Kč | 371,45 Kč |
| 1 000 | 0,66522 Kč | 665,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54878 Kč | 2 195,12 Kč |
| 8 000 | 0,50561 Kč | 4 044,88 Kč |
| 12 000 | 0,48400 Kč | 5 808,00 Kč |
| 20 000 | 0,46008 Kč | 9 201,60 Kč |
| 28 000 | 0,44609 Kč | 12 490,52 Kč |
| 40 000 | 0,43264 Kč | 17 305,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

