
AC0603JRNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN560TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN560CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,77700 Kč | 38,85 Kč |
| 100 | 0,66770 Kč | 66,77 Kč |
| 500 | 0,48758 Kč | 243,79 Kč |
| 1 000 | 0,43256 Kč | 432,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33345 Kč | 1 333,80 Kč |
| 8 000 | 0,30434 Kč | 2 434,72 Kč |
| 12 000 | 0,28981 Kč | 3 477,72 Kč |
| 20 000 | 0,27370 Kč | 5 474,00 Kč |
| 28 000 | 0,26429 Kč | 7 400,12 Kč |
| 40 000 | 0,25524 Kč | 10 209,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

