
AC0603JRNPO9BN181 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN181TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN181CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 50 | 1,08760 Kč | 54,38 Kč |
| 100 | 0,94280 Kč | 94,28 Kč |
| 500 | 0,70176 Kč | 350,88 Kč |
| 1 000 | 0,62763 Kč | 627,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49183 Kč | 1 967,32 Kč |
| 8 000 | 0,45256 Kč | 3 620,48 Kč |
| 12 000 | 0,43293 Kč | 5 195,16 Kč |
| 20 000 | 0,41117 Kč | 8 223,40 Kč |
| 28 000 | 0,39846 Kč | 11 156,88 Kč |
| 40 000 | 0,38624 Kč | 15 449,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

