
AC0603JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-3088-2-ND - Tape & Reel (TR) 311-3088-1-ND - Cut Tape (CT) 311-3088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,12600 Kč | 11,26 Kč |
| 50 | 0,77160 Kč | 38,58 Kč |
| 100 | 0,66320 Kč | 66,32 Kč |
| 500 | 0,48426 Kč | 242,13 Kč |
| 1 000 | 0,42962 Kč | 429,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33119 Kč | 1 324,76 Kč |
| 8 000 | 0,30228 Kč | 2 418,24 Kč |
| 12 000 | 0,28784 Kč | 3 454,08 Kč |
| 20 000 | 0,27184 Kč | 5 436,80 Kč |
| 28 000 | 0,26250 Kč | 7 350,00 Kč |
| 40 000 | 0,25351 Kč | 10 140,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

