
AC0603JRNPO0BN101 | |
|---|---|
DigiKey Part Number | 311-3031-2-ND - Tape & Reel (TR) 311-3031-1-ND - Cut Tape (CT) 311-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 50 | 1,04580 Kč | 52,29 Kč |
| 100 | 0,90500 Kč | 90,50 Kč |
| 500 | 0,67194 Kč | 335,97 Kč |
| 1 000 | 0,60033 Kč | 600,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46957 Kč | 1 878,28 Kč |
| 8 000 | 0,43169 Kč | 3 453,52 Kč |
| 12 000 | 0,41273 Kč | 4 952,76 Kč |
| 20 000 | 0,39174 Kč | 7 834,80 Kč |
| 28 000 | 0,37946 Kč | 10 624,88 Kč |
| 40 000 | 0,36767 Kč | 14 706,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

