470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JR-13470RL

DigiKey Part Number
13-AC0603JR-13470RLTR-ND - Tape & Reel (TR)
13-AC0603JR-13470RLCT-ND - Cut Tape (CT)
13-AC0603JR-13470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JR-13470RL
Description
RES 470 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07470RLYAGEO18 324311-470LDCT-ND2,10000 KčParametric Equivalent
AC0603JR-07470RLYAGEO4 071YAG3673CT-ND2,10000 KčParametric Equivalent
CRGCQ0603F470RTE Connectivity Passive Product769 770A129684CT-ND2,10000 KčParametric Equivalent
CRGCQ0603J470RTE Connectivity Passive Product423 725A130089CT-ND2,10000 KčParametric Equivalent
In-Stock: 13 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
250,38640 Kč9,66 Kč
500,30660 Kč15,33 Kč
1000,24990 Kč24,99 Kč
2500,19320 Kč48,30 Kč
5000,16084 Kč80,42 Kč
1 0000,13565 Kč135,65 Kč
5 0000,09604 Kč480,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,07135 Kč1 427,00 Kč
40 0000,06461 Kč2 584,40 Kč
60 0000,06134 Kč3 680,40 Kč
100 0000,05779 Kč5 779,00 Kč
140 0000,05576 Kč7 806,40 Kč
200 0000,05384 Kč10 768,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč