
AC0603JR-100RL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-100RLTR-ND - Tape & Reel (TR) 13-AC0603JR-100RLCT-ND - Cut Tape (CT) 13-AC0603JR-100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-100RL |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,12500 Kč | 1,25 Kč |
| 25 | 0,11640 Kč | 2,91 Kč |
| 50 | 0,10400 Kč | 5,20 Kč |
| 100 | 0,08950 Kč | 8,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10611 Kč | 1 061,10 Kč |
| 20 000 | 0,06367 Kč | 1 273,40 Kč |
| 50 000 | 0,06218 Kč | 3 109,00 Kč |
| 70 000 | 0,05965 Kč | 4 175,50 Kč |
| 100 000 | 0,05726 Kč | 5 726,00 Kč |
| 120 000 | 0,05614 Kč | 6 736,80 Kč |
| 240 000 | 0,05246 Kč | 12 590,40 Kč |
| 250 000 | 0,05227 Kč | 13 067,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

