
| AC0603JR-100RL | |
|---|---|
| DigiKey Part Number | 13-AC0603JR-100RLTR-ND - Tape & Reel (TR) 13-AC0603JR-100RLCT-ND - Cut Tape (CT) 13-AC0603JR-100RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0603JR-100RL | 
| Description | RES 0 OHM JUMPER 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0603JR-100RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | - | |
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | - | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,12500 Kč | 1,25 Kč | 
| 25 | 0,11640 Kč | 2,91 Kč | 
| 50 | 0,10400 Kč | 5,20 Kč | 
| 100 | 0,08950 Kč | 8,95 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,10611 Kč | 1 061,10 Kč | 
| 20 000 | 0,06367 Kč | 1 273,40 Kč | 
| 50 000 | 0,06218 Kč | 3 109,00 Kč | 
| 70 000 | 0,05965 Kč | 4 175,50 Kč | 
| 100 000 | 0,05726 Kč | 5 726,00 Kč | 
| 120 000 | 0,05614 Kč | 6 736,80 Kč | 
| 240 000 | 0,05246 Kč | 12 590,40 Kč | 
| 250 000 | 0,05227 Kč | 13 067,50 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic