
AC0603JR-076K8L | |
|---|---|
DigiKey Part Number | YAG3686TR-ND - Tape & Reel (TR) YAG3686CT-ND - Cut Tape (CT) YAG3686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-076K8L |
Description | RES SMD 6.8K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-076K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16978 Kč | 848,90 Kč |
| 10 000 | 0,14856 Kč | 1 485,60 Kč |
| 15 000 | 0,09550 Kč | 1 432,50 Kč |
| 25 000 | 0,04244 Kč | 1 061,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,16800 Kč | 1,68 Kč |
| 25 | 0,15160 Kč | 3,79 Kč |
| 50 | 0,12640 Kč | 6,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,16600 Kč | 1,66 Kč |
| 25 | 0,15000 Kč | 3,75 Kč |
| 50 | 0,12480 Kč | 6,24 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

