
AC0603JR-074K7L | |
|---|---|
DigiKey Part Number | YAG3676TR-ND - Tape & Reel (TR) YAG3676CT-ND - Cut Tape (CT) YAG3676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-074K7L |
Description | RES SMD 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-074K7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 25 | 0,38640 Kč | 9,66 Kč |
| 50 | 0,30660 Kč | 15,33 Kč |
| 100 | 0,24990 Kč | 24,99 Kč |
| 250 | 0,19320 Kč | 48,30 Kč |
| 500 | 0,16084 Kč | 80,42 Kč |
| 1 000 | 0,13565 Kč | 135,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09059 Kč | 452,95 Kč |
| 10 000 | 0,07986 Kč | 798,60 Kč |
| 15 000 | 0,07464 Kč | 1 119,60 Kč |
| 25 000 | 0,06901 Kč | 1 725,25 Kč |
| 35 000 | 0,06579 Kč | 2 302,65 Kč |
| 50 000 | 0,06275 Kč | 3 137,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

