2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JR-072KL

DigiKey Part Number
YAG3659TR-ND - Tape & Reel (TR)
YAG3659CT-ND - Cut Tape (CT)
YAG3659DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JR-072KL
Description
RES SMD 2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603JR-072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-072KLYAGEO125 668YAG3590CT-ND2,10000 KčParametric Equivalent
AC0603FR-132KLYAGEO29 55313-AC0603FR-132KLCT-ND2,10000 KčParametric Equivalent
In-Stock: 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
250,38640 Kč9,66 Kč
500,30660 Kč15,33 Kč
1000,24990 Kč24,99 Kč
2500,19320 Kč48,30 Kč
5000,16084 Kč80,42 Kč
1 0000,13565 Kč135,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09604 Kč480,20 Kč
10 0000,08464 Kč846,40 Kč
15 0000,07912 Kč1 186,80 Kč
25 0000,07315 Kč1 828,75 Kč
35 0000,06974 Kč2 440,90 Kč
50 0000,06652 Kč3 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč