
AC0603JR-07220KL | |
|---|---|
DigiKey Part Number | YAG3651TR-ND - Tape & Reel (TR) YAG3651CT-ND - Cut Tape (CT) YAG3651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07220KL |
Description | RES SMD 220K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,14600 Kč | 1,46 Kč |
| 25 | 0,12480 Kč | 3,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14855 Kč | 742,75 Kč |
| 10 000 | 0,08489 Kč | 848,90 Kč |
| 15 000 | 0,07428 Kč | 1 114,20 Kč |
| 25 000 | 0,06838 Kč | 1 709,50 Kč |
| 35 000 | 0,06519 Kč | 2 281,65 Kč |
| 50 000 | 0,06218 Kč | 3 109,00 Kč |
| 60 000 | 0,06077 Kč | 3 646,20 Kč |
| 120 000 | 0,05614 Kč | 6 736,80 Kč |
| 125 000 | 0,05590 Kč | 6 987,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

