Direct

AC0603FRNPO0BN221 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO0BN221TR-ND - Tape & Reel (TR) 13-AC0603FRNPO0BN221CT-ND - Cut Tape (CT) 13-AC0603FRNPO0BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221F1GACAUTO | KEMET | 0 | 399-C0603C221F1GACAUTOTR-ND | 8,08707 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,44880 Kč | 72,44 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,95372 Kč | 476,86 Kč |
| 1 000 | 0,85861 Kč | 858,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71624 Kč | 2 864,96 Kč |
| 8 000 | 0,66338 Kč | 5 307,04 Kč |
| 12 000 | 0,63694 Kč | 7 643,28 Kč |
| 20 000 | 0,60763 Kč | 12 152,60 Kč |
| 28 000 | 0,59051 Kč | 16 534,28 Kč |
| 40 000 | 0,57404 Kč | 22 961,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


