AC0603FR-13560RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,49743 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 71 409
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 105 428
Unit Price: 2,08000 Kč
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-13560RL

DigiKey Part Number
13-AC0603FR-13560RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0603FR-13560RL
Description
RES 560 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,07615 Kč1 523,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,07615 Kč
Unit Price with VAT:0,09214 Kč