
AC0603FR-13330RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-13330RLTR-ND - Tape & Reel (TR) 13-AC0603FR-13330RLCT-ND - Cut Tape (CT) 13-AC0603FR-13330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-13330RL |
Description | RES 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,54100 Kč | 5,41 Kč |
| 25 | 0,39960 Kč | 9,99 Kč |
| 50 | 0,32040 Kč | 16,02 Kč |
| 100 | 0,26220 Kč | 26,22 Kč |
| 250 | 0,20308 Kč | 50,77 Kč |
| 500 | 0,17020 Kč | 85,10 Kč |
| 1 000 | 0,14439 Kč | 144,39 Kč |
| 5 000 | 0,10336 Kč | 516,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,08226 Kč | 1 645,20 Kč |
| 40 000 | 0,07485 Kč | 2 994,00 Kč |
| 60 000 | 0,07125 Kč | 4 275,00 Kč |
| 100 000 | 0,06735 Kč | 6 735,00 Kč |
| 140 000 | 0,06512 Kč | 9 116,80 Kč |
| 200 000 | 0,06302 Kč | 12 604,00 Kč |
| 240 000 | 0,06203 Kč | 14 887,20 Kč |
| 480 000 | 0,05878 Kč | 28 214,40 Kč |
| 500 000 | 0,05861 Kč | 29 305,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

