
AC0603FR-10150RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-10150RLTR-ND - Tape & Reel (TR) 13-AC0603FR-10150RLCT-ND - Cut Tape (CT) 13-AC0603FR-10150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-10150RL |
Description | RESISTOR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-10150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,12600 Kč | 1,26 Kč |
| 25 | 0,11800 Kč | 2,95 Kč |
| 50 | 0,10940 Kč | 5,47 Kč |
| 100 | 0,10530 Kč | 10,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06441 Kč | 644,10 Kč |
| 20 000 | 0,06276 Kč | 1 255,20 Kč |
| 30 000 | 0,06254 Kč | 1 876,20 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

