
AC0603FR-074R99L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-074R99LTR-ND - Tape & Reel (TR) 13-AC0603FR-074R99LCT-ND - Cut Tape (CT) 13-AC0603FR-074R99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-074R99L |
Description | RES SMD 4.99 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074R99L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,63840 Kč | 15,96 Kč |
| 50 | 0,52080 Kč | 26,04 Kč |
| 100 | 0,43050 Kč | 43,05 Kč |
| 250 | 0,34100 Kč | 85,25 Kč |
| 500 | 0,29062 Kč | 145,31 Kč |
| 1 000 | 0,25072 Kč | 250,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17689 Kč | 884,45 Kč |
| 10 000 | 0,15965 Kč | 1 596,50 Kč |
| 15 000 | 0,15127 Kč | 2 269,05 Kč |
| 25 000 | 0,14219 Kč | 3 554,75 Kč |
| 35 000 | 0,13700 Kč | 4 795,00 Kč |
| 50 000 | 0,13210 Kč | 6 605,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

