
AC0603FR-071KL | |
|---|---|
DigiKey Part Number | 311-1KLDTR-ND - Tape & Reel (TR) 311-1KLDCT-ND - Cut Tape (CT) 311-1KLDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-071KL |
Description | RES SMD 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-071KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,34440 Kč | 17,22 Kč |
| 100 | 0,28140 Kč | 28,14 Kč |
| 250 | 0,21752 Kč | 54,38 Kč |
| 500 | 0,18226 Kč | 91,13 Kč |
| 1 000 | 0,15434 Kč | 154,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10432 Kč | 521,60 Kč |
| 10 000 | 0,09243 Kč | 924,30 Kč |
| 15 000 | 0,08667 Kč | 1 300,05 Kč |
| 25 000 | 0,08042 Kč | 2 010,50 Kč |
| 35 000 | 0,07685 Kč | 2 689,75 Kč |
| 50 000 | 0,07348 Kč | 3 674,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

