AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-071K8L

DigiKey Part Number
311-1.8KLDTR-ND - Tape & Reel (TR)
311-1.8KLDCT-ND - Cut Tape (CT)
311-1.8KLDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-071K8L
Description
RES SMD 1.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-071K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,18700 Kč1,87 Kč
250,16680 Kč4,17 Kč
500,15000 Kč7,50 Kč
1000,14370 Kč14,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04683 Kč234,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč