0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-070RL

DigiKey Part Number
311-0.0LDTR-ND - Tape & Reel (TR)
311-0.0LDCT-ND - Cut Tape (CT)
311-0.0LDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-070RL
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-070RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,25200 Kč2,52 Kč
250,21000 Kč5,25 Kč
500,18060 Kč9,03 Kč
1000,15960 Kč15,96 Kč
2500,13356 Kč33,39 Kč
5000,11716 Kč58,58 Kč
1 0000,10352 Kč103,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07908 Kč395,40 Kč
10 0000,07108 Kč710,80 Kč
15 0000,06696 Kč1 004,40 Kč
25 0000,06229 Kč1 557,25 Kč
35 0000,05951 Kč2 082,85 Kč
50 0000,05679 Kč2 839,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč