
AC0603DRE077K5L | |
|---|---|
DigiKey Part Number | 13-AC0603DRE077K5LTR-ND - Tape & Reel (TR) 13-AC0603DRE077K5LCT-ND - Cut Tape (CT) 13-AC0603DRE077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DRE077K5L |
Description | RES 7.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 0,93600 Kč | 9,36 Kč |
| 25 | 0,76560 Kč | 19,14 Kč |
| 50 | 0,59500 Kč | 29,75 Kč |
| 100 | 0,58460 Kč | 58,46 Kč |
| 250 | 0,57260 Kč | 143,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44566 Kč | 2 228,30 Kč |
| 10 000 | 0,33955 Kč | 3 395,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

