
AC0603BRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BNR50TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BNR50CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,20000 Kč | 12,00 Kč |
| 50 | 0,82940 Kč | 41,47 Kč |
| 100 | 0,71570 Kč | 71,57 Kč |
| 500 | 0,52540 Kč | 262,70 Kč |
| 1 000 | 0,46710 Kč | 467,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38016 Kč | 1 520,64 Kč |
| 8 000 | 0,34796 Kč | 2 783,68 Kč |
| 12 000 | 0,33185 Kč | 3 982,20 Kč |
| 20 000 | 0,31400 Kč | 6 280,00 Kč |
| 28 000 | 0,30358 Kč | 8 500,24 Kč |
| 40 000 | 0,29355 Kč | 11 742,00 Kč |
| 48 000 | 0,28880 Kč | 13 862,40 Kč |
| 96 000 | 0,27281 Kč | 26 189,76 Kč |
| 100 000 | 0,27196 Kč | 27 196,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

