2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R8BB222

DigiKey Part Number
311-3067-2-ND - Tape & Reel (TR)
311-3067-1-ND - Cut Tape (CT)
311-3067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R8BB222
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R8BB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
500,57540 Kč28,77 Kč
1000,49140 Kč49,14 Kč
5000,35444 Kč177,22 Kč
1 0000,31203 Kč312,03 Kč
2 5000,26752 Kč668,80 Kč
5 0000,24081 Kč1 204,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20847 Kč2 084,70 Kč
20 0000,19130 Kč3 826,00 Kč
30 0000,18272 Kč5 481,60 Kč
50 0000,17320 Kč8 660,00 Kč
70 0000,16765 Kč11 735,50 Kč
100 0000,16230 Kč16 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč