AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor

AC0402KRX7R7BB104

DigiKey Part Number
311-3026-2-ND - Tape & Reel (TR)
311-3026-1-ND - Cut Tape (CT)
311-3026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R7BB104
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R7BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,79200 Kč7,92 Kč
500,52900 Kč26,45 Kč
1000,45410 Kč45,41 Kč
5000,32662 Kč163,31 Kč
1 0000,28745 Kč287,45 Kč
2 5000,24638 Kč615,95 Kč
5 0000,22167 Kč1 108,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20136 Kč2 013,60 Kč
20 0000,17844 Kč3 568,80 Kč
30 0000,17634 Kč5 290,20 Kč
50 0000,16710 Kč8 355,00 Kč
70 0000,16170 Kč11 319,00 Kč
100 0000,15651 Kč15 651,00 Kč
120 0000,15404 Kč18 484,80 Kč
240 0000,14576 Kč34 982,40 Kč
250 0000,14532 Kč36 330,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč