


AC0402KRX7R7BB102 | |
|---|---|
DigiKey Part Number | 311-3058-2-ND - Tape & Reel (TR) 311-3058-1-ND - Cut Tape (CT) 311-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB102 |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,48090 Kč | 48,09 Kč |
| 500 | 0,34562 Kč | 172,81 Kč |
| 1 000 | 0,30426 Kč | 304,26 Kč |
| 2 500 | 0,26080 Kč | 652,00 Kč |
| 5 000 | 0,23463 Kč | 1 173,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20299 Kč | 2 029,90 Kč |
| 20 000 | 0,18618 Kč | 3 723,60 Kč |
| 30 000 | 0,17776 Kč | 5 332,80 Kč |
| 50 000 | 0,16845 Kč | 8 422,50 Kč |
| 70 000 | 0,16300 Kč | 11 410,00 Kč |
| 100 000 | 0,15777 Kč | 15 777,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

