

AC0402KPX7R7BB104 | |
---|---|
DigiKey Part Number | 13-AC0402KPX7R7BB104TR-ND - Tape & Reel (TR) 13-AC0402KPX7R7BB104CT-ND - Cut Tape (CT) 13-AC0402KPX7R7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KPX7R7BB104 |
Description | CAP MLCC X7R 100 NF 16V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,79200 Kč | 7,92 Kč |
50 | 0,52900 Kč | 26,45 Kč |
100 | 0,45410 Kč | 45,41 Kč |
500 | 0,32662 Kč | 163,31 Kč |
1 000 | 0,28745 Kč | 287,45 Kč |
2 500 | 0,24638 Kč | 615,95 Kč |
5 000 | 0,22971 Kč | 1 148,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
50 000 | 0,19726 Kč | 9 863,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |