


AC0402JRX7R9BB103 | |
|---|---|
DigiKey Part Number | 13-AC0402JRX7R9BB103TR-ND - Tape & Reel (TR) 13-AC0402JRX7R9BB103CT-ND - Cut Tape (CT) 13-AC0402JRX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,72240 Kč | 36,12 Kč |
| 100 | 0,62150 Kč | 62,15 Kč |
| 500 | 0,45230 Kč | 226,15 Kč |
| 1 000 | 0,40043 Kč | 400,43 Kč |
| 2 500 | 0,34596 Kč | 864,90 Kč |
| 5 000 | 0,31321 Kč | 1 566,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27264 Kč | 2 726,40 Kč |
| 20 000 | 0,25157 Kč | 5 031,40 Kč |
| 30 000 | 0,24102 Kč | 7 230,60 Kč |
| 50 000 | 0,22934 Kč | 11 467,00 Kč |
| 70 000 | 0,22251 Kč | 15 575,70 Kč |
| 100 000 | 0,21595 Kč | 21 595,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

