


AC0402JRX7R7BB104 | |
|---|---|
DigiKey Part Number | 13-AC0402JRX7R7BB104TR-ND - Tape & Reel (TR) 13-AC0402JRX7R7BB104CT-ND - Cut Tape (CT) 13-AC0402JRX7R7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,51660 Kč | 25,83 Kč |
| 100 | 0,44100 Kč | 44,10 Kč |
| 500 | 0,31580 Kč | 157,90 Kč |
| 1 000 | 0,27717 Kč | 277,17 Kč |
| 2 500 | 0,23694 Kč | 592,35 Kč |
| 5 000 | 0,21271 Kč | 1 063,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18365 Kč | 1 836,50 Kč |
| 20 000 | 0,16809 Kč | 3 361,80 Kč |
| 30 000 | 0,16031 Kč | 4 809,30 Kč |
| 50 000 | 0,15168 Kč | 7 584,00 Kč |
| 70 000 | 0,14664 Kč | 10 264,80 Kč |
| 100 000 | 0,14180 Kč | 14 180,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

