
AC0402JR-072KL | |
|---|---|
DigiKey Part Number | YAG3538TR-ND - Tape & Reel (TR) YAG3538CT-ND - Cut Tape (CT) YAG3538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-072KL |
Description | RES SMD 2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 25 | 0,34440 Kč | 8,61 Kč |
| 50 | 0,27300 Kč | 13,65 Kč |
| 100 | 0,22050 Kč | 22,05 Kč |
| 250 | 0,16884 Kč | 42,21 Kč |
| 500 | 0,13984 Kč | 69,92 Kč |
| 1 000 | 0,11717 Kč | 117,17 Kč |
| 5 000 | 0,08189 Kč | 409,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06772 Kč | 677,20 Kč |
| 20 000 | 0,06015 Kč | 1 203,00 Kč |
| 30 000 | 0,05647 Kč | 1 694,10 Kč |
| 50 000 | 0,05250 Kč | 2 625,00 Kč |
| 70 000 | 0,05023 Kč | 3 516,10 Kč |
| 100 000 | 0,04809 Kč | 4 809,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

