
AC0402JR-070RL | |
|---|---|
DigiKey Part Number | 311-0.0LBTR-ND - Tape & Reel (TR) 311-0.0LBCT-ND - Cut Tape (CT) 311-0.0LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,23100 Kč | 2,31 Kč |
| 25 | 0,18480 Kč | 4,62 Kč |
| 50 | 0,16380 Kč | 8,19 Kč |
| 100 | 0,14280 Kč | 14,28 Kč |
| 250 | 0,11928 Kč | 29,82 Kč |
| 500 | 0,10500 Kč | 52,50 Kč |
| 1 000 | 0,09260 Kč | 92,60 Kč |
| 5 000 | 0,07051 Kč | 352,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06331 Kč | 633,10 Kč |
| 20 000 | 0,05719 Kč | 1 143,80 Kč |
| 30 000 | 0,05404 Kč | 1 621,20 Kč |
| 50 000 | 0,05046 Kč | 2 523,00 Kč |
| 70 000 | 0,04833 Kč | 3 383,10 Kč |
| 100 000 | 0,04625 Kč | 4 625,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

