
AC0402FRNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN151TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN151CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,26400 Kč | 63,20 Kč |
| 100 | 1,10030 Kč | 110,03 Kč |
| 500 | 0,82564 Kč | 412,82 Kč |
| 1 000 | 0,74081 Kč | 740,81 Kč |
| 2 500 | 0,65144 Kč | 1 628,60 Kč |
| 5 000 | 0,59777 Kč | 2 988,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52726 Kč | 5 272,60 Kč |
| 20 000 | 0,49266 Kč | 9 853,20 Kč |
| 30 000 | 0,47535 Kč | 14 260,50 Kč |
| 50 000 | 0,45616 Kč | 22 808,00 Kč |
| 70 000 | 0,44494 Kč | 31 145,80 Kč |
| 100 000 | 0,43415 Kč | 43 415,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

