
AC0402FRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN101TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN101CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 50 | 1,16620 Kč | 58,31 Kč |
| 100 | 1,01670 Kč | 101,67 Kč |
| 500 | 0,76032 Kč | 380,16 Kč |
| 1 000 | 0,68160 Kč | 681,60 Kč |
| 2 500 | 0,60237 Kč | 1 505,92 Kč |
| 5 000 | 0,54911 Kč | 2 745,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33842 Kč | 3 384,20 Kč |
| 20 000 | 0,31317 Kč | 6 263,40 Kč |
| 30 000 | 0,31160 Kč | 9 348,00 Kč |
| 50 000 | 0,30982 Kč | 15 491,00 Kč |
| 70 000 | 0,30875 Kč | 21 612,50 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

