
AC0402FRE0710KL | |
|---|---|
DigiKey Part Number | 13-AC0402FRE0710KLTR-ND - Tape & Reel (TR) 13-AC0402FRE0710KLCT-ND - Cut Tape (CT) 13-AC0402FRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRE0710KL |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,77000 Kč | 7,70 Kč |
| 25 | 0,57440 Kč | 14,36 Kč |
| 50 | 0,47020 Kč | 23,51 Kč |
| 100 | 0,38700 Kč | 38,70 Kč |
| 250 | 0,30708 Kč | 76,77 Kč |
| 500 | 0,26132 Kč | 130,66 Kč |
| 1 000 | 0,22491 Kč | 224,91 Kč |
| 5 000 | 0,16770 Kč | 838,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15111 Kč | 1 511,10 Kč |
| 20 000 | 0,13796 Kč | 2 759,20 Kč |
| 30 000 | 0,13156 Kč | 3 946,80 Kč |
| 50 000 | 0,12464 Kč | 6 232,00 Kč |
| 70 000 | 0,12068 Kč | 8 447,60 Kč |
| 100 000 | 0,11693 Kč | 11 693,00 Kč |
| 120 000 | 0,11518 Kč | 13 821,60 Kč |
| 240 000 | 0,10941 Kč | 26 258,40 Kč |
| 250 000 | 0,10911 Kč | 27 277,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

